The MWS5114E2 is a commercial temperature standard SRAM IC with 1024 words of memory. It operates from a 5V supply voltage and features a parallel interface. The device is packaged in a 18-pin DIP package and has a maximum access time of 250ns. The MWS5114E2 is suitable for use in commercial temperature environments, with an operating temperature range of 0 to 70 degrees Celsius.
Rochester Electronics MWS5114E2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 250 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.