The MX7225KCWG is a 24-pin commercial temperature digital-to-analog converter with 8-bit resolution and a nominal supply voltage of 15V. It features a SOP package with a width of 7.5mm and a length of 15.4mm. The converter operates over a temperature range of 0 to 70 degrees Celsius. It has 4 functions and 24 terminals, with a dual terminal position. The device is suitable for use in commercial temperature environments.
Rochester Electronics MX7225KCWG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.