The N28F020-120 is a commercial-grade 32Kb flash memory IC with a quad terminal configuration. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a maximum access time of 120ns and is powered by a nominal supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The memory IC is packaged in a QCCJ package type with dimensions of 11.43mm in width and 13.97mm in length.
Checking distributor stock and pricing after the page loads.
Rochester Electronics N28F020-120 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.