This 32Kbit Flash Memory IC is a parallel interface device with a supply voltage range of 4.5 to 5.5V and a maximum access time of 150ns. It operates within a commercial temperature range of 0 to 70°C. The device has 32 terminals and is packaged in a quad terminal position with a JEDEC package code of R-PQCC-J32. The memory has a capacity of 262144 words and 256000 words of code.
Checking distributor stock and pricing after the page loads.
Rochester Electronics N28F020-150 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.