The N74F139N is a dual 16-input multiplexer with a commercial temperature grade. It operates from a 5V supply voltage and has a propagation delay of 9ns. The device is packaged in a 16-pin DIP and has a width of 7.62mm and a length of 19.025mm. The multiplexer is suitable for use in a variety of applications, including data processing and communication systems.
Rochester Electronics N74F139N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.025 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 9 |
| Output Polarity | INVERTED |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics N74F139N to view detailed technical specifications.
No datasheet is available for this part.