The N80188 is a 68-pin quad microprocessor with a commercial temperature grade and a JEDEC package code of S-PQCC-J68. It operates within a temperature range of 0 to 70°C and has a supply voltage of 4.5 to 5.5V. The processor has a maximum clock frequency of 16MHz and supports an 8-bit data bus width and a 20-bit address bus width. It is a microprocessor type IC with a 16-bit bit size.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2062 |
| Length | 24.2062 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 8 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |