This 68-pin quad microprocessor IC operates at a supply voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IC has a clock frequency of up to 20MHz and supports microprocessors with an external data bus width of 8 bits and an address bus width of 20 bits. It has a bit size of 16 bits and a speed of 10.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2062 |
| Length | 24.2062 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 10 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |