16-bit microcontroller featuring an 8096 CPU architecture and a maximum clock frequency of 4MHz. This NMOS device offers 40 I/O lines, a 16-bit external data bus, and a 16-bit address bus. It includes 232 bytes of RAM, PWM channels, and an Analog-to-Digital Converter (ADC). Supplied in a 68-terminal PQCC68 plastic package (JEDEC S-PQCC-J68), it operates within a commercial temperature range of 0°C to 70°C and a supply voltage of 4.5V to 5.5V, with a nominal supply voltage of 5V.
Rochester Electronics N8097BH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2 |
| Length | 24.2 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 240 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 4 |
| ROM (words) | 0 |
| RAM (bytes) | 232 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.