8-bit microcontroller featuring an 8051 CPU core operating at a maximum clock frequency of 16.5MHz. This CMOS device offers 256 bytes of RAM and 40 I/O lines, with an 8-bit external data bus and a 16-bit address bus. It operates within a commercial temperature range of 0°C to 70°C, requiring a supply voltage between 4.5V and 5.5V. The microcontroller includes DMA channels and is housed in a 68-terminal PQCC package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics N80C152JC-1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 41.1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16.5 |
| ROM (words) | 0 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.