The N82C288-12 is a 20-pin quad flat no-lead (QFN) system interface IC from Rochester Electronics. It operates over a temperature range of 0°C to 85°C and is powered by a 5V supply voltage. The device can handle clock frequencies up to 25 MHz. It is designed for use in system interface logic and control and command signal generation applications.
Rochester Electronics N82C288-12 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.