The N87C196KD microcontroller is a 16-bit device with a maximum operating temperature of 70°C. It features 68 terminals in a quad terminal position and is packaged in a 68-pin QCCJ package. The device operates within a supply voltage range of 4.5 to 5.5V and has a maximum clock frequency of 16 MHz. It includes 48 I/O lines, 16-bit address and data buses, and 16-bit bit size. The microcontroller also features OTPROM programmability, PWM channels, and an ADC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |