The NB100LVEP17MN is a 24-terminal quad line transceiver from Rochester Electronics. It operates over a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 2.5V. The device features differential input characteristics and is available in a 4x4mm QFN-24 package. It is suitable for industrial applications and compliant with relevant specifications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |