100LVE SERIES, LOW SKEW CLOCK DRIVER, 24 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP64, LEAD FREE, LQFP-64
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Frequency | 1GHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 175mA |
| Packaging | Tray |
| RoHS | Not Compliant |