Rochester Electronics NB100LVEP56DTR2 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 45mA |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NB100LVEP56DTR2 to view detailed technical specifications.
No datasheet is available for this part.