This industrial-grade multiplexer features a 2.375-5.5V supply voltage range, with a propagation delay of 0.65ns. It has 2 inputs and 1 output, with a complementary output polarity. The device is packaged in a 4x4mm QFN-24 package and has a temperature grade of industrial, operating between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | MULTIPLEXER |
| Family | 100LVE |
| Propagation Delay (tpd) | 0.65 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |