Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 16-Pin SOIC Rail
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 133MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 50mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |