Clock / Data Fanout Buffer, 1: 4 Differential, with CML Outputs
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |