The NBSG16BAR2 is an industrial-grade line transceiver from Rochester Electronics. It features a 16-pin FCBGA package and operates over a temperature range of -40°C to 85°C. The device has a nominal supply voltage of 2.5V and can handle a minimum supply voltage of 2.375V and a maximum supply voltage of 3.465V. The transceiver has a differential input characteristic and is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 3.465 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |