Crystal Oscillator Module, PureEdge™, 62.5 MHz / 125 MHz FibreChannel LVPECL, 3.3 V
Checking distributor stock and pricing after the page loads.
| Package/Case | CLCC |
| Frequency | 62.5MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 50mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |