Lvc/lcx/z Series, 2-INPUT Or Gate, PDSO5, 1.25 Mm, Rohs Compliant, Eiaj, SC-88A, SC-70, 5 Pin
Checking distributor stock and pricing after the page loads.
Rochester Electronics NC7SZ32P5X technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 32mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.