Dual open-drain buffer in the TinyLogic UHS family with two independent channels and high-impedance outputs when driven high. The device operates from 1.65 V to 5.5 V, tolerates input voltages up to 7 V, and supports power-down high-impedance inputs and outputs. It provides typical propagation delay down to 2.3 ns at 5.0 V and can sink up to 24 mA at 3.0 V. The NC7WZ07P6X is supplied in a 6-lead SC70 package and is specified for operation from -40 °C to 85 °C.
Sign in to ask questions about the Rochester Electronics NC7WZ07P6X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics NC7WZ07P6X technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NC7WZ07P6X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.