Smart Card Interface 40MHz 3.3V/5V 320mW T/R 20-Pin TSSOP
Rochester Electronics NCN6001DTBR2G technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics NCN6001DTBR2G to view detailed technical specifications.
No datasheet is available for this part.