NCP1117DT25G; LDO Voltage Regulator; 2.2A; 2.5V +/-1%; Maximum of 20 Vin; 3-Pin DPAK
Rochester Electronics NCP1117DT25G technical specifications.
| Package/Case | DPAK |
| Dropout Voltage | 1.2V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.