Fixed positive LDO regulator offering a stable 3.3V output voltage. Features a 1A output current capability and is housed in a DPAK package. This component is halogen-free, lead-free, and REACH SVHC compliant, supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DPAK |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |