1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : Adj
Checking distributor stock and pricing after the page loads.
Rochester Electronics NCP1117DTARKG technical specifications.
| Package/Case | DPAK |
| Dropout Voltage | 1.07V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 1A |
| Output Voltage | 1.25V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |