0.25A SWITCHING CONTROLLER, 70kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics NCP1200P60 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.78 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Min | 11 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.