The NCP1205P2 is a 14-pin DIP DC/DC controller IC with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a single function and a terminal position of dual. The device is packaged in a 14-pin DIP package with dimensions of 7.62mm in width and 18.48mm in length. The IC operates within an input voltage range of 8 to 30V.
Rochester Electronics NCP1205P2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.48 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 8 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.