Current Mode PWM Controller -0.3V to 20V 400mA 8-Pin SOIC N T/R
Rochester Electronics NCP1351ADR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 65kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 400mA |
| Output Voltage | 20V |
| Packaging | Cut Tape |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.