Boost Converter, PFM, Micropower, 200 mA 1.9 V
Checking distributor stock and pricing after the page loads.
Rochester Electronics NCP1402SN19T1G technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.