0.6A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, PDSO5, MICRO MINIATURE, TSOP-5
Checking distributor stock and pricing after the page loads.
Rochester Electronics NCP1403SNT1 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.