8A SWITCHING REGULATOR, 640kHz SWITCHING FREQ-MAX, PSSO7, POWER FLEX 7 PIN
Rochester Electronics NCP1444FR4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | S-PSSO-G7 |
| Width | 9.015 |
| Length | 9.015 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2.7 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.