The NCP1510AFCT1G is a DC/DC controller IC from Rochester Electronics with a 9-pin micro bump package. It operates within a temperature range of -30°C to 85°C and accepts input voltages between 2.5V and 5.2V. This device features a single function and is available in a lead-free package type.
Rochester Electronics NCP1510AFCT1G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.55 |
| Length | 1.55 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.2 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.