The NCP1575DG is an 8-pin SOIC-8 DC/DC controller from Rochester Electronics. It has a maximum input voltage of 20V and a minimum input voltage of 9V. The device is packaged in a lead-free SOIC-8 package. The NCP1575DG is a single-function device with 8 terminals in a dual terminal position.
Rochester Electronics NCP1575DG technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.