The NCP1578MNR2G is an industrial quad DC/DC controller from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and has a 20-pin QFN-20 package. This device is designed for use with input voltages between 6V and 24V. It features a quad configuration with 1 function and is categorized under power management ICs for DC/DC controllers and regulators.
Rochester Electronics NCP1578MNR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 6 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.