6.1A switching regulator, operating from 4V to 5.5V input, features a maximum switching frequency of 1130kHz. This integrated circuit, housed in a 3x3mm DFN-6 package with a 0.95mm pitch and 6 terminals, is designed for industrial temperature ranges (-40°C to 85°C). It offers a single power management function.
Checking distributor stock and pricing after the page loads.
Rochester Electronics NCP1595AMNR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 3 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.