Voltage Detector Series with Complementary Output 1.85 V, Reset Low
Rochester Electronics NCP300LSN185T1G technical specifications.
| Package/Case | SOT-23 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 480nA |
| Packaging | Tape and Reel |
| Threshold Voltage | 1.85V |
| RoHS | Not Compliant |
No datasheet is available for this part.