Voltage Detector Series with Open Drain N-Channel Output 2.5 V, Reset Low
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 480nA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 2.5V |
| RoHS | Not Compliant |