Voltage Detector Series with Programmable Delay and Open Drain N-Channel.TSOP-5
Checking distributor stock and pricing after the page loads.
Rochester Electronics NCP303LSN10T1G technical specifications.
| Package/Case | SOT-23 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 450nA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.