The NCP303LSN47T1G is a SOT-23 packaged supervisory circuit with a nominal output voltage of 12.3V and a current rating of 70mA. It is designed to be halogen free and lead free. The device is available in cut tape packaging. The supervisory circuit operates at a threshold voltage of 4.7V and has a nominal supply current of 530nA. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics NCP303LSN47T1G technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 70mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 530nA |
| Number of Outputs | 1 |
| Output Voltage | 12.3V |
| Packaging | Cut Tape |
| Threshold Voltage | 4.7V |
| RoHS | Not Compliant |
No datasheet is available for this part.