Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics NCP3065DR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 300kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.