The NCP3163BPWG is a 1.25V linear regulator with an output current of 3.4A. It is packaged in a SOIC case and is lead-free and halogen-free. The device operates at a frequency of 300kHz and is packaged on a cut tape. It is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Rochester Electronics NCP3163BPWG technical specifications.
| Package/Case | SOIC |
| Frequency | 300kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 3.4A |
| Output Voltage | 1.25V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.