The NCP5331FTR2G is a commercial-grade DC/DC controller from Rochester Electronics. It features a quad terminal position and operates within a temperature range of 0 to 70 degrees Celsius. This device is designed for use in applications with input voltages between 9 and 16 volts. The NCP5331FTR2G is packaged in a lead-free LQFP-32 package, making it suitable for use in a variety of electronic systems.
Rochester Electronics NCP5331FTR2G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.