The NCP5392TMNR2G is a quad quad regulator from Rochester Electronics. It features a 40-pin QFN package and operates over a temperature range of 0°C to 85°C. The device accepts an input voltage between 4.75V and 5.25V. The package type is 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, QFN-40.
Rochester Electronics NCP5392TMNR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.