CMOS low quiescent current linear voltage regulator, featuring NOCAP™ technology. Delivers a stable 3.3V output voltage with a maximum output current of 180mA. Designed for efficient power management, this LDO is halogen and lead-free, supplied in tape and reel packaging.
Rochester Electronics NCP553SQ33T1G technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 180mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.