Linear Voltage Regulator, LDO, Low Noise, 150 mA, with Enable Vout: 2.9 V; Active Low
Checking distributor stock and pricing after the page loads.
Rochester Electronics NCP582LXV29T2G technical specifications.
| Package/Case | SOT-563 |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.