Rochester Electronics NCP600SNADJT1G technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 150mA |
| Output Voltage | 1.25V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.