NCS2220AMUT1G Dual Comparator; Rail to Rail O/P; 0.85 - 6 V 8-Pin UDFN
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 9uA |
| Number of Channels | 1 |
| Output Current | 60mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |