LM385 Series 2.5 V 0.2 % 10 mA Surface Mount Voltage Reference - SOIC-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics NCV1009DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| RoHS | Compliant |