Standard Timer Single -40°C 125°C Automotive 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics NCV1455BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.