NCV2951 Series 100 mA 5 V or 1.25 to 29 V ADJ LDO Voltage Regulator - SOIC-8
Rochester Electronics NCV2951ACDR2G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NCV2951ACDR2G to view detailed technical specifications.
No datasheet is available for this part.